Cart

EKM227M1VF12RRS0P

SAMXON EKM227M1VF12RRS0P

image shown is a representation only

SAMXON

KM 220uF 35V 20% 8x12/3,5
Supplier: SAMXON Aluminum Electrolytic Capacitors
Matchcode: HFR220U35V3,5
Rutronik No.: KEL21962
Unit Pack: 500
MOQ: 20000
Packaging: BULK
On request
0.0322 $
644.00 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x12 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
441 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
8x12 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?