Cart

EHP157M2MO25SZSMP

SAMXON EHP157M2MO25SZSMP

image shown is a representation only

SAMXON

HP 150uF 420V 20% 25x25/10,0
Supplier: SAMXON Aluminum Electrolytic Capacitors
Matchcode: HTR150U420V10,0
Rutronik No.: KEL22005
Unit Pack: 100
MOQ: 800
Packaging: BULK
On request
0.9125 $
730.00 $

Parameter

C(N)
150 µF
V(N)
420 V
Style
SNAP IN
Rutronik size
25x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6.3 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
2 mm
Supp. case size
25x25 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?