Cart

EHP128M2VP65SWSMP

SAMXON EHP128M2VP65SWSMP

image shown is a representation only

SAMXON

HP 1200uF 350V 20% 30x65/10,0
Supplier: SAMXON Aluminum Electrolytic Capacitors
Matchcode: HTR1200U350V10,0
Rutronik No.: KEL21052
Unit Pack: 50
MOQ: 300
Packaging: BULK
On request
4.21 $
1,263.00 $

Parameter

C(N)
1200 µF
V(N)
350 V
Style
SNAP IN
Rutronik size
30x65 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
4616 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6.3 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
2 mm
Supp. case size
30x65 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?