ZL1V226M05007PC
ZL1V226M05007PC
Description:
ZL 22uF 35V 20% 5x7/2,5
Supplier:
SAMWHA
Matchcode:
PSRX22U35V2,5
Rutronik No.:
KEL17626
Unit Pack:
2000
MOQ:
12000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 22 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 5x7 mm
- Pitch
- 2,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 3000 h
- Z(100kHz/20°C)
- 840 mOhm
- I(@100kHz/T(A)m
- 165 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0,5 mm
- Supp. case size
- 5x7 mm
- Reel step
- 12,7 mm
- Formed leads
- FORMED
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 32 weeks