Cart

ZE1V226M6L005PC

SAMWHA ZE1V226M6L005PC

image shown is a representation only

SAMWHA

ZE 22uF 35V 20% 6x5/2,5
Supplier: Samwha
Matchcode: HSEM22U35V2,5
Rutronik No.: KEL17516
Unit Pack: 1500
MOQ: 9000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0288 $
259.20 $

Prices

9,000 0.0288 $
10,500 0.0277 $
25,500 0.0265 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
RADIAL
Rutronik size
6x5 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
750 mOhm
I(100kHz/105°C)
140 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
6,3x5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?