WL2H686M16045ZWBB
WL2H686M16045ZWBB
Description:
WL 68uF 500V 20% 16x45/7,5
Supplier:
SAMWHA
Matchcode:
PSRX68U500V7,5
Rutronik No.:
KEL24702
Unit Pack:
250
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 68 µF
- V(N)
- 500 V
- Style
- RADIAL
- Rutronik size
- 16x45 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 820 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wirelength tol.
- 0.5 mm
- Wire diameter
- 0.8 mm
- Supp. case size
- 16x45 mm
- Addi. spec.
- Bent 90°
- Formed leads
- KINKCUT
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 32 weeks