Cart

WL2G107M18040BB159

SAMWHA WL2G107M18040BB159

image shown is a representation only

SAMWHA

WL 100uF 400V 20% 18x40/7,5
Supplier: Samwha
Matchcode: PSRX100U400V7,5
Rutronik No.: KEL11196
Unit Pack: 300
MOQ: 1200
Packaging: BULK
On request
0.6935 $
832.20 $

Prices

1,200 0.6935 $
2,400 0.6646 $

Parameter

C(N)
100 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
340 mOhm
I(100kHz/105°C)
1200 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x40 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?