Cart

WL1H107M0811MCA

SAMWHA WL1H107M0811MCA

image shown is a representation only

SAMWHA

WL 100uF 50V 20% 8x11/3,5 C3,5
Supplier: Samwha
Matchcode: PSRX100U50V3,5
Rutronik No.: KEL18226
Unit Pack: 300
MOQ: 14400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.051 $
734.40 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
240 mOhm
I(100kHz/105°C)
340 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?