Cart

WL1E107M6L011BB

SAMWHA WL1E107M6L011BB

image shown is a representation only

SAMWHA

WL 100uF 25V 20% 6x11/2,5
Supplier: Samwha
Matchcode: PSRX100U25V2,5
Rutronik No.: KEL18274
Unit Pack: 500
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0389 $
233.40 $

Prices

6,000 0.0389 $
10,000 0.0373 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
300 mOhm
I(100kHz/105°C)
280 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?