Cart

WL1E106M05011CA

SAMWHA WL1E106M05011CA

image shown is a representation only

SAMWHA

WL 10uF 25V 20% 5x11/2,0 C3,5
Supplier: Samwha
Matchcode: PSRX10U25V2,0
Rutronik No.: KEL20061
Unit Pack: 500
MOQ: 28000
Packaging: BULK
On request
0.0156 $
436.80 $

Parameter

C(N)
10 µF
V(N)
25 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
700 mOhm
I(100kHz/105°C)
180 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?