Cart

WF2A107M12016CS

SAMWHA WF2A107M12016CS

image shown is a representation only

SAMWHA

WF 100uF 100V 20% 12x16/5 C5,0
Supplier: Samwha
Matchcode: PSRX100U100V5,0
Rutronik No.: KEL17431
Unit Pack: 400
MOQ: 6400
Packaging: BULK
On request
0.1243 $
795.52 $

Parameter

C(N)
100 µF
V(N)
100 V
Style
RADIAL
Rutronik size
12x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
230 mOhm
I(100kHz/105°C)
750 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5 mm
Con. design
CUT 5,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x16 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?