Cart

WF1V477M10020BB

SAMWHA WF1V477M10020BB

image shown is a representation only

SAMWHA

WF 470uF 35V 20% 10x20/5,0
Supplier: Samwha
Matchcode: PSRX470U35V5,0
Rutronik No.: KEL21774
Unit Pack: 1600
MOQ: 12800
Packaging: BULK
On request
0.1031 $
1,319.68 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
78 mOhm
I(100kHz/105°C)
1050 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?