Cart

WF1E107M6L011PA

SAMWHA WF1E107M6L011PA

image shown is a representation only

SAMWHA

WF 100uF 25V 20% 6x11/5,0
Supplier: Samwha
Matchcode: PSRX100U25V5,0
Rutronik No.: KEL14887
Unit Pack: 1500
MOQ: 7500
Packaging: AMMOPACK
On request
0.0295 $
221.25 $

Prices

7,500 0.0295 $
22,500 0.0287 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
400 mOhm
I(100kHz/105°C)
250 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3X11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?