Cart

WF1A477M0811MBB

SAMWHA WF1A477M0811MBB

image shown is a representation only

SAMWHA

WF 470uF 10V 20% 8x11/3,5
Supplier: Samwha
Matchcode: PSRX220U25V3,5
Rutronik No.: KEL21768
Unit Pack: 3600
MOQ: 28800
Packaging: BULK
On request
0.0471 $
1,356.48 $

Parameter

C(N)
470 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
250 mOhm
I(100kHz/105°C)
400 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?