VB1V476M1012MPA28A
VB1V476M1012MPA28A
Description:
VB 47uF 35V 20% 10x12/5,0
Supplier:
SAMWHA
Matchcode:
HHER47U35V5,0
Rutronik No.:
KEL26287
Unit Pack:
500
MOQ:
10000
Packaging:
AMMOPACK
Find Alternatives
- C(N)
- 47 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 10x12 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 155 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 250 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x12,5 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- Supplier Lead time
- 25 weeks