SS1V336M6L007PC759

image shown is a representation only
Supplier: Samwha
Matchcode: SEM33U35V2,5
Rutronik No.: KEL11668
Unit Pack: 1500
MOQ: 9000
Packaging: AMMOPACK
Parameter
- C(N)
- 33 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 6x7 mm
- Pitch
- 2.5 mm
- Permiss.Ta max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(100kHz/105°C)
- 196 mA
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.5 mm
- Supp. case size
- 6,3x7 mm
- Reel step
- 12.7 mm
- Formed leads
- NO
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 34 weeks