Cart

SS1C476M05007PA159

SAMWHA SS1C476M05007PA159

image shown is a representation only

SAMWHA

SS 47uF 16V 20% 5x7/5,0
Supplier: Samwha
Matchcode: SEM47U16V5,0
Rutronik No.: KEL10609
Unit Pack: 2000
MOQ: 12000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0166 $
199.20 $

Prices

12,000 0.0166 $
26,000 0.0159 $

Parameter

C(N)
47 µF
V(N)
16 V
Style
RADIAL
Rutronik size
5x7 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
174 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x7 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?