Cart

SS1C226M04007PA159

SAMWHA SS1C226M04007PA159

image shown is a representation only

SAMWHA

SS 22uF 16V 20% 4x7/5,0
Supplier: Samwha
Matchcode: SEM22U16V5,0
Rutronik No.: KEL11666
Unit Pack: 2500
MOQ: 15000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0131 $
196.50 $

Prices

15,000 0.0131 $
25,000 0.0126 $

Parameter

C(N)
22 µF
V(N)
16 V
Style
RADIAL
Rutronik size
4x7 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
104 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
4x7 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?