Cart

SD2W106M10020PA159

SAMWHA SD2W106M10020PA159

image shown is a representation only

SAMWHA

SD 10uF 450V 20% 10x20/5,0
Supplier: Samwha
Matchcode: SE10U450V5,0
Rutronik No.: KEL18545
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1153 $
288.25 $

Prices

2,500 0.1153 $
6,000 0.1106 $
10,000 0.106 $

Parameter

C(N)
10 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
115 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?