Cart

SD2E225M6L011PA359

SAMWHA SD2E225M6L011PA359

image shown is a representation only

SAMWHA

SD 2,2uF 250V 20% 6x11/5,0
Supplier: Samwha
Matchcode: SE2,2U250V5,0
Rutronik No.: KEL12593
Unit Pack: 1500
MOQ: 15000
Packaging: AMMOPACK
On request
0.0275 $
412.50 $

Parameter

C(N)
2.2 µF
V(N)
250 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6x11,5 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?