Cart

SD1E338M16025PA

SAMWHA SD1E338M16025PA

image shown is a representation only

SAMWHA

SD 3300uF 25V 20% 16x25/7,5
Supplier: Samwha
Matchcode: SE3300U25V7,5
Rutronik No.: KEL18224
Unit Pack: 250
MOQ: 1250
Packaging: AMMOPACK
On request
0.2017 $
252.13 $

Prices

1,250 0.2017 $
3,750 0.1962 $

Parameter

C(N)
3300 µF
V(N)
25 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
3291 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?