Cart

SD1E228M16025BB159

SAMWHA SD1E228M16025BB159

image shown is a representation only

SAMWHA

SD 2200uF 25V 20% 16x25/7,5
Supplier: Samwha
Matchcode: SE2200U25V7,5
Rutronik No.: KEL14019
Unit Pack: 500
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2096 $
838.40 $

Prices

4,000 0.2096 $
6,000 0.2013 $
10,000 0.1929 $

Parameter

C(N)
2200 µF
V(N)
25 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2313 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?