Cart

SD1E228M12020BB359

SAMWHA SD1E228M12020BB359

image shown is a representation only

SAMWHA

SD 2200uF 25V 20% 12x20/5,0
Supplier: Samwha
Matchcode: SE2200U25V5,0
Rutronik No.: KEL11266
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.1443 $
577.20 $

Prices

4,000 0.1443 $
8,000 0.1403 $

Parameter

C(N)
2200 µF
V(N)
25 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2313 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?