SD1E108M12020PL
SD1E108M12020PL
Description:
SD 1000uF 25V 20% 12x20/5,0
Supplier:
SAMWHA
Matchcode:
SE1000U25V5,0
Rutronik No.:
KEL26275
Unit Pack:
400
MOQ:
4000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 1000 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 12x20 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 12,5x20 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- Supplier Lead time
- 25 weeks