Cart

SD1A108M1012MBB159

SAMWHA SD1A108M1012MBB159

image shown is a representation only

SAMWHA

SD 1000uF 10V 20% 10x12/5,0
Supplier: Samwha
Matchcode: SE1000U10V5,0
Rutronik No.: KEL11967
Unit Pack: 2400
MOQ: 19200
Packaging: BULK
On request
0.042 $
806.40 $

Parameter

C(N)
1000 µF
V(N)
10 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5.0 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
988.5 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
10x12,5 mm
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?