SCF2E472M10FF5
SCF2E472M10FF5
Description:
KF4,7nF X1-250 Y2-250Vac RM5,0
Supplier:
SAMWHA
Matchcode:
KF4,7N05,0X1Y2M2500VAC
Rutronik No.:
KKK22545
Unit Pack:
1000
MOQ:
5000
Packaging:
AMMOPACK
- C(N)
- 4,7n F
- V(N)
- 250 V
- Pitch
- 5 mm
- Dielectric
- Y5V
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- AC VOLTAGE
- T(A) min
- -25 °C
- T(A) max
- +85 °C
- Purpose of use
- X250 Y250V
- Test voltage
- 2500 V
- X,Y - class
- X1Y2
- Length
- 6 mm
- Diameter/width
- 10 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Indonesia
- ABC-Code
- C
- Supplier Lead time
- 30 weeks