SC1V477M1213MVR259
SC1V477M1213MVR259
Description:
SC 470uF 35V 20% 12x13
Supplier:
SAMWHA
Matchcode:
CR470U35V
Rutronik No.:
KEL14615
Unit Pack:
200
MOQ:
5000
Packaging:
REEL PAP
- C(N)
- 470 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 12x13 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 900 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 12,5x13,5 mm
- Addi. spec.
- 250SN
- Reel step
- 24 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 32 weeks