Cart

SC1C107M6L006VR200

SAMWHA SC1C107M6L006VR200

image shown is a representation only

SAMWHA

SC 100uF 16V 20% 6x6
Supplier: Samwha
Matchcode: CR100U16V
Rutronik No.: KEL19835
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0428 $
428.00 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Addi. spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?