RE1C107M08005PE659

image shown is a representation only
Supplier: Samwha
Matchcode: HSEM100U16V2,5
Rutronik No.: KEL12896
Unit Pack: 1000
MOQ: 6000
Packaging: AMMOPACK
Parameter
- C(N)
- 100 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 8x5 mm
- Pitch
- 2.5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(100kHz/105°C)
- 162.75 mA
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.45 mm
- Supp. case size
- 8x5 mm
- Reel step
- 12.7 mm
- Formed leads
- NO
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- Supplier Lead time
- 34 weeks