Cart

RD2G475M1012MPA

SAMWHA RD2G475M1012MPA

image shown is a representation only

SAMWHA

RD 4,7uF 400V 20% 10x12/5,0
Supplier: Samwha
Matchcode: HFR4,7U400V5,0
Rutronik No.: KEL17155
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request
0.0522 $
130.50 $

Prices

2,500 0.0522 $
5,000 0.0483 $
10,000 0.0469 $
Article with this quantity is not orderable.

Parameter

C(N)
4.7 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
85 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?