Cart

RD1V477M10016SS

SAMWHA RD1V477M10016SS

image shown is a representation only

SAMWHA

RD 470uF 35V 20% 10x16/5,0
Supplier: Samwha
Matchcode: HFR470U35V5,0
Rutronik No.: KEL18334
Unit Pack: 600
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0567 $
34.02 $

Prices

600 0.0567 $
1,200 0.0536 $
2,400 0.049 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
912 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
4.5 mm
Con. design
KINKCUT4,5
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?