Cart

RD1H477M10020CB

SAMWHA RD1H477M10020CB

image shown is a representation only

SAMWHA

RD 470uF 50V 20% 10x20/5,0 C4
Supplier: Samwha
Matchcode: HFR470U50V5,0
Rutronik No.: KEL14352
Unit Pack: 500
MOQ: 8000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.076 $
608.00 $

Prices

8,000 0.076 $
10,000 0.0728 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1150 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
4 mm
Con. design
CUT 4,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?