RD1H108M12025SS159
RD1H108M12025SS159
Description:
RD 1000uF 50V 20% 12x25/5 KC4,5
Supplier:
SAMWHA
Matchcode:
HFR1000U50V5,0
Rutronik No.:
KEL11590
Unit Pack:
250
MOQ:
4000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 1000 µF
- V(N)
- 50 V
- Style
- RADIAL
- Rutronik size
- 12x25 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 1839 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire length
- 4,5 mm
- Wire diameter
- 0,6 mm
- Supp. case size
- 12,5x25 mm
- Formed leads
- KINKCUT
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 32 weeks