Cart

RD1E338M16025CABB

SAMWHA RD1E338M16025CABB

image shown is a representation only

SAMWHA

RD 3300uF 25V 20%16x25/7,5 C3,5
Supplier: Samwha
Matchcode: HFR3300U25V7,5
Rutronik No.: KEL12844
Unit Pack: 400
MOQ: 2000
Packaging: BULK
On request
0.3206 $
641.20 $

Prices

2,000 0.3206 $
2,400 0.3072 $

Parameter

C(N)
3300 µF
V(N)
25 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2343 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?