Cart

RD1C228M12020CA

SAMWHA RD1C228M12020CA

image shown is a representation only

SAMWHA

RD 2200uF 16V 20% 12x20/5,0 C3,
Supplier: Samwha
Matchcode: HFR2200U16V5,0
Rutronik No.: KEL20059
Unit Pack: 300
MOQ: 4800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1525 $
732.00 $

Parameter

C(N)
2200 µF
V(N)
16 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1583 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?