Cart

RC1V227M08010VR

SAMWHA RC1V227M08010VR

image shown is a representation only

SAMWHA

RC 220uF 35V 20% 8x10
Supplier: Samwha
Matchcode: HCR220U35V
Rutronik No.: KEL21506
Unit Pack: 500
MOQ: 6000
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1018 $
610.80 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
510 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10 mm
Addi. spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?