RC1A227M6L07KVR

image shown is a representation only
Supplier: Samwha
Matchcode: HCR220U10V
Rutronik No.: KEL21553
Unit Pack: 900
MOQ: 9000
Packaging: REEL PAP
Parameter
- C(N)
- 220 µF
- V(N)
- 10 V
- Style
- SMD
- Rutronik size
- 6x8 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(100kHz/105°C)
- 157.5 mA
- Packaging
- REEL PAP
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 6,3x7,7 mm
- Addi. spec.
- 250SN
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 34 weeks