Cart

RB1E227M1012MPA

SAMWHA RB1E227M1012MPA

image shown is a representation only

SAMWHA

RB 220uF 25V 20% 10x12/5,0
Supplier: Samwha
Matchcode: HHER220U25V5,0
Rutronik No.: KEL15322
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0571 $
285.50 $

Prices

5,000 0.0571 $
6,000 0.0548 $
10,000 0.0526 $

Parameter

C(N)
220 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
170 mOhm
I(100kHz/105°C)
480 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?