Cart

NP1E476M6L011PC359

SAMWHA NP1E476M6L011PC359

image shown is a representation only

SAMWHA

NP 47uF 25V 20% 6x11/2,5
Supplier: Samwha
Matchcode: NC47U25V2,5
Rutronik No.: KEL11688
Unit Pack: 1500
MOQ: 7500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0402 $
301.50 $

Prices

7,500 0.0402 $
10,500 0.0386 $
25,500 0.037 $

Parameter

C(N)
47 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
246 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BIPOLAR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?