Cart

NC1V106M6L005VR

SAMWHA NC1V106M6L005VR

image shown is a representation only

SAMWHA

NC 10uF 35V 20% 6x5
Supplier: Samwha
Matchcode: CR10U35V
Rutronik No.: KEL15346
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0503 $
503.00 $

Prices

10,000 0.0503 $
25,000 0.0482 $

Parameter

C(N)
10 µF
V(N)
35 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x5,3 mm
Addi. spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
BIPOLAR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?