Cart

MZ1V687M10025PA

SAMWHA MZ1V687M10025PA

image shown is a representation only

SAMWHA

MZ 680uF 35V 20% 10x25/5,0
Supplier: Samwha
Matchcode: PSRX680U35V5,0
Rutronik No.: KEL19645
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1545 $
386.25 $

Prices

2,500 0.1545 $
6,000 0.1483 $
10,000 0.1421 $

Parameter

C(N)
680 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
27 mOhm
I(100kHz/105°C)
2400 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?