Cart

MZ1E108M10025BB20A

SAMWHA MZ1E108M10025BB20A

image shown is a representation only

SAMWHA

MZ 1000uF 25V 20% 10x25/5,0
Supplier: Samwha
Matchcode: PSRX1000U25V5,0
Rutronik No.: KEL19805
Unit Pack: 1600
MOQ: 1600
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1612 $
257.92 $

Prices

1,600 0.1612 $
3,200 0.1537 $
4,800 0.1463 $
6,400 0.1351 $
12,800 0.1314 $

Parameter

C(N)
1000 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
34 mOhm
I(100kHz/105°C)
2200 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?