Cart

MP2H106M12020PH

SAMWHA MP2H106M12020PH

image shown is a representation only

SAMWHA

MP 10uF 500V 20% 12x20/5,0
Supplier: Samwha
Matchcode: HFRLB10U500V5,0
Rutronik No.: KEL20767
Unit Pack: 400
MOQ: 10000
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2927 $
2,927.00 $

Parameter

C(N)
10 µF
V(N)
500 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
15000 h
I(100kHz/105°C)
412.5 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?