MK1V107M0811MCS

image shown is a representation only
Supplier: Samwha
Matchcode: PSRX100U35V3,5
Rutronik No.: KEL20671
Unit Pack: 3600
MOQ: 14400
Packaging: BULK
Parameter
- C(N)
- 100 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 8x11 mm
- Pitch
- 3.5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 3000 h
- Z(100kHz/20°C)
- 160 mOhm
- I(100kHz/105°C)
- 760 mA
- Packaging
- BULK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 5 mm
- Con. design
- CUT 5,0
- Wire diameter
- 0.5 mm
- Supp. case size
- 8x11,5 mm
- Formed leads
- NO
- Purpose of use
- LOW ESR
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 34 weeks