Cart

LS1H226K6L007PC

SAMWHA LS1H226K6L007PC

image shown is a representation only

SAMWHA

LS 22uF 50V 10% 6x7/2,5
Supplier: Samwha
Matchcode: LCL22U50V2,5
Rutronik No.: KEL19208
Unit Pack: 1500
MOQ: 9000
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0262 $
235.80 $

Prices

9,000 0.0262 $
18,000 0.0255 $

Parameter

C(N)
22 µF
V(N)
50 V
Style
RADIAL
Rutronik size
6x7 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
10 %
Cap. tol. neg
-10 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x7 mm
Purpose of use
LOW.LEAK
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?