Cart

JC1V476M08010VR

SAMWHA JC1V476M08010VR

image shown is a representation only

SAMWHA

JC 47uF 35V 20% 8x10
Supplier: Samwha
Matchcode: HCR47U35V
Rutronik No.: KEL19562
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.1211 $
60.55 $

Prices

500 0.1211 $
2,000 0.1165 $
6,000 0.1118 $
10,000 0.1071 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
186 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10 mm
Addi. spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?