Cart

HK2G227M35025HA

SAMWHA HK2G227M35025HA

image shown is a representation only

SAMWHA

HK 220uF 400V 20% 35x25/10,0
Supplier: Samwha
Matchcode: HTR220U400V10,0
Rutronik No.: KEL17162
Unit Pack: 50
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
543.00 $

Prices

300 1.81 $
500 1.74 $
1,000 1.64 $
2,000 1.51 $

Parameter

C(N)
220 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
35x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?