Cart

HK2E128M35045HC

SAMWHA HK2E128M35045HC

image shown is a representation only

SAMWHA

HK 1200uF 250V 20% 35x45/10,0
Supplier: Samwha
Matchcode: HTR1200U250V10,0
Rutronik No.: KEL16369
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.47 $
694.00 $

Prices

200 3.47 $
500 3.18 $

Parameter

C(N)
1200 µF
V(N)
250 V
Style
SNAP IN
Rutronik size
35x45 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
35x45 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?