Cart

HK1J478M25050HA100

SAMWHA HK1J478M25050HA100

image shown is a representation only

SAMWHA

HK 4700uF 63V 20% 25x50/10,0
Supplier: Samwha
Matchcode: HTR4700U63V10,0
Rutronik No.: KEL19619
Unit Pack: 150
MOQ: 450
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.97 $
886.50 $

Prices

450 1.97 $
600 1.89 $
1,050 1.78 $
2,100 1.64 $

Parameter

C(N)
4700 µF
V(N)
63 V
Style
SNAP IN
Rutronik size
25x50 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
3840 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
0.8 mm
Supp. case size
25,4x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
TOP PLATE
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?