HE2G227M35030HA
HE2G227M35030HA
Description:
HE 220uF 400V 20% 35x30/10,0
Supplier:
SAMWHA
Matchcode:
HTR220U400V10,0
Rutronik No.:
KEL26484
Unit Pack:
50
MOQ:
300
Packaging:
BULK
Find Alternatives
- C(N)
- 220 µF
- V(N)
- 400 V
- Style
- SNAP IN
- Rutronik size
- 35x30 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 1512 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 6 mm
- Con. design
- 4 PIN
- Wirelength tol.
- 1 mm
- Supp. case size
- 35x30 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Country
- South Korea
- Supplier Lead time
- 25 weeks